Ultrasonic proximity sensor module with a 7-pin interface, operating within a temperature range of -40 °C to 65 °C. This sensor is designed for detecting objects through sound wave reflection.
Maxbotix MB7040-200 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.