Ultrasonic proximity sensor with a sensing distance range up to 7650 mm. Operates on a DC supply voltage from 3V to 5.5V, with a maximum operating supply voltage of 5.5V. Features a barrel-style aluminum body and 7-pin terminal type for cable connection. This module is designed for operation within a temperature range of -40°C to 65°C.
Maxbotix MB7052-100 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 7650mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Material | Aluminum |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxbotix MB7052-100 to view detailed technical specifications.
No datasheet is available for this part.