The MB7052 XL-MaxSonar-WRM1 is an ultrasonic proximity sensor module with a sensing distance range of 1200mm or greater. It operates on a DC supply voltage of 3 to 5.5V and has a typical operating supply voltage of 5V. The module is functional within an operating temperature range of -40 to 65°C.
Maxbotix MB7052 XL-MaxSonar-WRM1 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 7650mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 7 |
No datasheet is available for this part.