The MB7072-200 ultrasonic proximity sensor module features a sensing distance range of at least 1200mm and a maximum sensing distance of 7650mm. It operates within a temperature range of -40 to 65 degrees Celsius and accepts a DC supply voltage of 3 to 5.5 volts. The module is constructed with an aluminum body and has a barrel style with cable terminals. It is a module classification with 7 pins.
Maxbotix MB7072-200 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 7650mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Material | Aluminum |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.