Proximity Sensor Ultrasonic 1068cm 3V to 5.5VDC 7-Pin
Checking distributor stock and pricing after the page loads.
Maxbotix MB7076 XL-MaxSonar-WRLA1 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 10680mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 7 |