The MB7138-100 is an ultrasonic proximity sensor module with a sensing distance range of at least 1200mm. It operates over a DC supply voltage of 3 to 5.5V and has a typical operating supply voltage of 3.3V or 5V. The module is designed to function within a temperature range of -40 to 65 degrees Celsius. It has a 7-pin barrel body style with cable terminals. The module is classified as a module and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Maxbotix MB7138-100 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 3500mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |