The MB7363-101 is an ultrasonic module with a maximum operating supply voltage of 5.5V and a typical operating supply voltage of 3.3V or 5V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 65°C. The module has a 7-pin barrel body style and is suitable for use in a variety of applications.
Maxbotix MB7363-101 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.