The MB7380-111 is an ultrasonic proximity sensor module with a sensing distance range of 1200mm or greater and a maximum sensing distance of 5000mm. It operates within a DC supply voltage range of 2.7 to 5.5V and has a minimum operating temperature of -40°C and a maximum operating temperature of 65°C. The module has a 7-pin barrel body style and is suitable for applications requiring precise distance measurements.
Maxbotix MB7380-111 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 5000mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.