The MB7380 HRXL-MaxSonar-WRT is an ultrasonic proximity sensor module with a sensing distance range of at least 1200mm and a maximum sensing distance of 5000mm. It operates over a DC supply voltage of 2.7 to 5.5V and has a minimum operating temperature of -40C and a maximum operating temperature of 65C. The module has 7 pins and is designed for use in a variety of applications.
Maxbotix MB7380 HRXL-MaxSonar-WRT technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 5000mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
No datasheet is available for this part.