The MB7389-101 is a module classified as an ultrasonic proximity sensor. It operates within a DC supply voltage range of 2.7 to 5.5 volts and has a maximum operating supply voltage of 5.5 volts. The module's body style is a barrel and it has 7 pins. The MB7389-101 is designed to function within an operating temperature range of -40 to 65 degrees Celsius.
Maxbotix MB7389-101 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.