Ultrasonic proximity sensor module operating from 2.7V to 5.5VDC. Features a 7-pin terminal configuration with a barrel body style and cable connection. Offers a detection range suitable for various applications, with a minimum operating temperature of -40°C and a maximum of 65°C.
Maxbotix MB7389-200 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.