The MB7563-100 is an ultrasonic proximity sensor module with a sensing distance range of 1200mm or greater. It operates on a DC supply voltage of 2.7 to 5.5V and has a typical operating supply voltage of 3.3 or 5V. The module is rated for operation between -40°C and 65°C. It has 7 pins and a barrel body style with a cable terminal type.
Maxbotix MB7563-100 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 10000mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxbotix MB7563-100 to view detailed technical specifications.
No datasheet is available for this part.