3V Lithium Manganese Dioxide primary battery, 0.036Ah capacity. Features a 12.2mm diameter and 2mm height. Operates reliably across a wide temperature range, from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Maxell CR1220 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Height | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.