Lithium Battery Coin 3V 90mAh Primary Surface Mount
Maxell CR2016 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.09Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.0001A |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Product Weight | 1.7g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.