3V Lithium Manganese Dioxide primary battery, 2032 coin cell type, offering 0.22Ah capacity. Features a wide operating temperature range from -20°C to 85°C. Designed with a 3.2mm height for compact applications.
Maxell CR2032 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Height | 3.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.