A non-rechargeable, primary lithium manganese dioxide battery with a 0.21Ah capacity and 3V voltage, operating within a -20°C to 85°C temperature range, available in a coin shape with 4 pins.
Checking distributor stock and pricing after the page loads.
Maxell CR2032 WK14 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.21Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.