Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.22Ah,
Maxell CR2032WK11 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Height | 3.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.