Maxell LR6(BT) technical specifications.
| Shape | Cylindrical |
| Voltage | 1.5V |
| Chemistry | Zinc Manganese Dioxide |
| Cell Size | AA |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 23g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.