The MAX14783E is a high-speed, half-duplex RS-485/RS-422 transceiver designed for communication up to 42Mbps. It operates from a 3.3V or 5V supply and features robust ±35kV HBM ESD protection. The device includes short-circuit protected outputs, hot-swap functionality, and a true fail-safe receiver to ensure logic-high output during open or shorted input conditions. It is optimized for high speeds over extended cable runs while maintaining high noise tolerance.
Sign in to ask questions about the MAXIM INTEGRATED MAX14783EASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MAXIM INTEGRATED MAX14783EASA+ technical specifications.
| Data Rate | 42Mbps |
| Operating Supply Voltage | 3 to 5.5V |
| Operating Temperature Range | -40 to +125°C |
| ESD Protection - Human Body Model | ±35kV |
| ESD Protection - IEC 61000-4-2 Air Gap | ±20kV |
| ESD Protection - IEC 61000-4-2 Contact | ±12kV |
| Supply Current (unloaded) | 1.9mA |
| Shutdown Current (max) | 10µA |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Duplex | Half |
| RoHS | Compliant |
| REACH | Unaffected |
| Msl | 1 (Unlimited) |
Download the complete datasheet for MAXIM INTEGRATED MAX14783EASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.