Maxim 5962-8512701XA technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 265mW |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8512701XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.