Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 2.5V |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not Compliant |