This 20-pin DIP ADC features an 8-bit conversion rate and operates within a temperature range of -55 to 125 degrees Celsius. It is designed to handle analog input voltages between 0 and 5 volts. The device meets the screening level requirements of MIL-STD-883 and is suitable for use in military-grade applications.
Sign in to ask questions about the Maxim 5962-8865001RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 5962-8865001RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim 5962-8865001RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.