
This analog-to-digital converter is a single-channel device with a sampling rate of 500KS/s. It operates on a single supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is mounted through a hole and has a maximum power dissipation of 450mW. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Maxim 5962-8865002RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 5962-8865002RA technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 25mW |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8865002RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
