Sign in to ask questions about the Maxim 5962-8876403XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 5962-8876403XA technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8876403XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.