This single gate driver IC is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It can handle a maximum output current of 6A and a maximum power dissipation of 1.8W. The device is available in a CLCC package and is packaged in rail/Tube. It is not radiation hardened and is not RoHS compliant.
Maxim 5962-88770022C technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.