The 5962-9204102MEA is a quad 4-channel multiplexer from Maxim, packaged in a CDIP-16 ceramic DIP. It operates over a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 800mW. The device is not radiation hardened and is not RoHS compliant. It has a maximum supply voltage of 30V and a minimum supply voltage of 10V, with an operating supply voltage of 28V and an operating supply current of 100uA.
Maxim 5962-9204102MEA technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9204102MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.