Maxim 5962-9204201MXC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 485mW |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Propagation Delay | 250ns |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9204201MXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.