This dual supply voltage logic IC is packaged in a CDIP and features a through hole mount. It operates over a temperature range of -55°C to 125°C and is not radiation hardened. The IC is not RoHS compliant.
Maxim 5962-9204202MEA technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9204202MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.