This 16-pin ceramic package logic multiplexer operates over a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 15V and a negative supply voltage of -15V. The device is screened to MIL-STD-883 Class B and has a temperature grade of military. It has 8 channels and 1 function. The package type is CERAMIC PACKAGE-16.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 Class B |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |