Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8
Maxim 5962-9312101MPA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.