This operational amplifier is a quad device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 20 terminals and is packaged in a CERAMIC, LCC-20 package. The amplifier is designed for use with a supply voltage of 5V and a maximum supply voltage of 6V. It has a maximum input offset voltage of 5000mV and a common-mode reject ratio of 60. The device is screened to MIL-STD-883 and is suitable for military applications.
Maxim 5962-9451201M2C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Common-mode Reject Ratio-Nom | 60 |
| Neg Supply Voltage Limit-Max | -6 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim 5962-9451201M2C to view detailed technical specifications.
No datasheet is available for this part.