
The 71M6511-IGT/F is an 8-bit I2C UART bridge IC with 64KB of FLASH memory and a maximum operating frequency of 5MHz. It is packaged in a LQFP64 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Sign in to ask questions about the Maxim 71M6511-IGT/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6511-IGT/F technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Input Impedance | 90kR |
| Interface | I2C, UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 7KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6511-IGT/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
