Sign in to ask questions about the Maxim 71M6521FE-IM/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6521FE-IM/F technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 64Hz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Single Converter Technology® |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 71M6521FE-IM/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.