Sign in to ask questions about the Maxim 71M6531D-IM/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6531D-IM/F technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Input Impedance | 90kR |
| Interface | I2C, UART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RAM Size | 4KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6531D-IM/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
