
The 71M6531F-IM/F is a 256KB FLASH microcontroller with an 8-bit data bus and an operating supply voltage of 3.3V. It features a QFN package and supports I2C and UART interfaces. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tray packaging with 260 units per package.
Sign in to ask questions about the Maxim 71M6531F-IM/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6531F-IM/F technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Input Impedance | 90kR |
| Interface | I2C, UART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6531F-IM/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
