
The 71M6533H-IGT/F is a surface mount IC with an input impedance of 90kΩ, operating within a temperature range of -40°C to 85°C. It is packaged in a 100-pin LQFP package and is compliant with RoHS regulations. The IC has a maximum operating supply current of 10mA.
Sign in to ask questions about the Maxim 71M6533H-IGT/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6533H-IGT/F technical specifications.
| Package/Case | LQFP |
| Input Impedance | 90kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6533H-IGT/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
