
The 71M6542F-IGT/F is a specialized IC from Maxim, featuring an 8-bit data bus width and supporting I2C and UART interfaces. It operates at a maximum frequency of 5MHz and has a memory size of 64KB, with 5KB of RAM. The device is designed to function within a temperature range of -40°C to 85°C and is supplied at 3.3V. It is available in a LQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim 71M6542F-IGT/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6542F-IGT/F technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 5KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6542F-IGT/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
