
The 71M6543G-IGT/F is an 8-bit I2C UART bridge IC with 128KB of FLASH memory and a maximum operating frequency of 5MHz. It is packaged in a LQFP-100 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The 71M6543G-IGT/F is compliant with RoHS regulations and is available in trays of 90 units.
Sign in to ask questions about the Maxim 71M6543G-IGT/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6543G-IGT/F technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 5KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6543G-IGT/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
