The 71M6543G-IGTR/F is a dual-UART I2C/SPI bridge IC from Maxim, featuring a 64-B FIFO and supporting 33 Mbps SPI. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. This device is RoHS compliant and available in a 1000-unit package quantity, packaged in tape and reel.
Sign in to ask questions about the Maxim 71M6543G-IGTR/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6543G-IGTR/F technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6543G-IGTR/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.