
Modem Chip Single 2.4Kbps 32-Pin PLCC
Maxim 73K224BL-IH/F technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Bulk |
| Series | 73K224BL |
| Supply Current | 20mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
