This Maxim 73K224L-IH is a 28-terminal industrial quad interface IC with a nominal supply voltage of 5V and a maximum supply current of 25mA. It operates over a temperature range of -40°C to 85°C. The device is packaged in a S-PQCC-J28 package type, suitable for surface mount applications.
Maxim 73K224L-IH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.