Maxim 73K224L-IP technical specifications.
| Package/Case | PDIP |
| Data Rate | 2.4Kbps |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 73K224L |
| RoHS | Not CompliantNo |
No datasheet is available for this part.