Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim 73M1866B-KEYCHN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 1.536Mbps |
| Evaluation Kit | Yes |
| Interface | SPI |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M1866B-KEYCHN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.