This is a serial interface evaluation kit with a maximum operating temperature range of -40°C to 85°C. It operates on a 5V supply voltage and has a data rate of 300bps. The kit is packaged in bulk and contains one unit. It is designed for serial interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim 73M2901CE-EVM-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Data Rate | 300bps |
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M2901CE-EVM-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.