The 73M2901CE-IM/F is a surface mount serial interface IC with a QFN package, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is RoHS compliant and is packaged in a tray with 490 units. The IC has a height of 0.85mm and a length and width of 5mm each.
Sign in to ask questions about the Maxim 73M2901CE-IM/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 73M2901CE-IM/F technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Interface | Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M2901CE-IM/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
