The Maxim 73S1113F-CGT/F is a surface mount LQFP microcontroller with a 64KB FLASH memory and an 8-bit data bus operating at up to 24MHz. It can be supplied with a voltage between 2.7V and 3.6V and can dissipate up to 850mW of power. The device is designed to operate within a temperature range of 0°C to 85°C. It features 15 I/Os and 3 timers/counters, and includes an internal oscillator and LCD peripherals.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Interface | USB, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | LCD |
| Radiation Hardening | No |
| RAM Size | 5KB |
| Series | 73S11xx |
| RoHS | Not CompliantNo |