Maxim 73S1210F-68IM/F technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S1210F-68IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
