Maxim 73S1210F-EB-LITE technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Mount | Cable |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S1210F-EB-LITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
