
8-bit CMOS microprocessor circuit featuring I2C, USB, UART, and USART interfaces. This surface mount peripheral IC offers 64KB of FLASH memory, 2KB of RAM, and operates at a maximum frequency of 24MHz. It includes 3 timers/counters, 9 programmable I/O pins, and integrated POR and WDT peripherals. The component is housed in a 7mm x 7mm x 0.8mm QFN package with tin, matte contact plating and supports a supply voltage range of 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C.
Maxim 73S1215F-44IM/F technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Height | 0.8mm |
| Interface | I2C, USB, UART, USART |
| Length | 7mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73S12xx |
| Technology | CMOS |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S1215F-44IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
