Sign in to ask questions about the Maxim 73S8009CN-32IM/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 73S8009CN-32IM/F technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 73S8009CN |
| Type | Integrated Circuit (IC) |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S8009CN-32IM/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.